Part Details for 74AC151FCT by Fairchild Semiconductor Corporation
Overview of 74AC151FCT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74AC151FCT
74AC151FCT CAD Models
74AC151FCT Part Data Attributes
|
74AC151FCT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC151FCT
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, AC Series, 1-Func, CMOS, CDFP16, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 74AC151FCT
This table gives cross-reference parts and alternative options found for 74AC151FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC151FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC251FMQB | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC151FCT vs 54AC251FMQB |
RHFAC157K02V | Rad-Hard Quad 2-Channel Multiplexer | STMicroelectronics | 74AC151FCT vs RHFAC157K02V |
74AC251FCQR | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 74AC151FCT vs 74AC251FCQR |
5962-8762501FX | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | 74AC151FCT vs 5962-8762501FX |
5962R9657401VXA | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 74AC151FCT vs 5962R9657401VXA |
8512401XC | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 74AC151FCT vs 8512401XC |
74AC151FCX | Multiplexer And Demux/Decoder, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, FP-16 | Fairchild Semiconductor Corporation | 74AC151FCT vs 74AC151FCX |
SNJ54HCT157WR | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 74AC151FCT vs SNJ54HCT157WR |
5962-8972901FX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDFP16, CERPACK-16 | e2v technologies | 74AC151FCT vs 5962-8972901FX |
ACS151K/SAMPLE-03 | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 74AC151FCT vs ACS151K/SAMPLE-03 |