Part Details for 74AC16244DGG-T by NXP Semiconductors
Overview of 74AC16244DGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC16244DGG-T
74AC16244DGG-T CAD Models
74AC16244DGG-T Part Data Attributes:
|
74AC16244DGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AC16244DGG-T
NXP Semiconductors
IC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74AC16244DGG-T
This table gives cross-reference parts and alternative options found for 74AC16244DGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16244DGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16244DGGR | 16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AC16244DGG-T vs 74AC16244DGGR |
74AC16244DGGRE4 | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74AC16244DGG-T vs 74AC16244DGGRE4 |
SN74AC16244DGGR | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | 74AC16244DGG-T vs SN74AC16244DGGR |
SN74AC16244DGG | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | 74AC16244DGG-T vs SN74AC16244DGG |
74AC16244DGG | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74AC16244DGG-T vs 74AC16244DGG |