Part Details for 74ACT00SC by Fairchild Semiconductor Corporation
Overview of 74ACT00SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74ACT00SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ACT00SC-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 849 Container: Bulk MARKETPLACE PRODUCT |
23554 In Stock |
|
$0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 162 |
|
$0.1688 / $0.3375 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 2854 |
|
$0.2503 / $0.6825 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 129 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 130 |
|
$0.1899 / $0.6330 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 17 |
|
$0.5264 / $0.6580 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 157 |
|
$0.4700 / $0.9400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 472 |
|
$0.4550 / $1.1375 | Buy Now |
Part Details for 74ACT00SC
74ACT00SC CAD Models
74ACT00SC Part Data Attributes
|
74ACT00SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT00SC
Fairchild Semiconductor Corporation
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74ACT00SC
This table gives cross-reference parts and alternative options found for 74ACT00SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT00SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT132TW | NAND Gate, FCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | 74ACT00SC vs PI74FCT132TW |
MC74ACT00D | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74ACT00SC vs MC74ACT00D |
MC74ACT00DR2 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74ACT00SC vs MC74ACT00DR2 |
74ACT00SCX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | 74ACT00SC vs 74ACT00SCX |
74ACT00SCQR | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | 74ACT00SC vs 74ACT00SCQR |
MC74AC00D | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74ACT00SC vs MC74AC00D |
CD74ACT00M96 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74ACT00SC vs CD74ACT00M96 |
74ACT00SCTR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ACT00SC vs 74ACT00SCTR |
MC74ACT132DR2 | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74ACT00SC vs MC74ACT132DR2 |
CD74ACT00M96 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74ACT00SC vs CD74ACT00M96 |