-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHC1G86W5-7DICT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71073 In Stock |
|
$0.0326 / $0.2400 | Buy Now |
DISTI #
74AHC1G86W5-7
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHC1G86W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0234 | Buy Now |
DISTI #
621-74AHC1G86W5-7
|
Mouser Electronics | Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V RoHS: Compliant | 15528 |
|
$0.0380 / $0.2400 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate -SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0320 / $0.0369 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate -SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0320 / $0.0369 | Buy Now |
|
Bristol Electronics | 1262 |
|
RFQ | ||
|
Quest Components | 1009 |
|
$0.0894 / $0.2980 | Buy Now | |
DISTI #
74AHC1G86W5-7
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS, SMD, SOT25, 2÷5.5VDC, -40÷150°C Min Qty: 10 | 0 |
|
$0.0381 / $0.0856 | RFQ |
DISTI #
74AHC1G86W5-7
|
Avnet Asia | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R (Alt: 74AHC1G86W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0210 / $0.0255 | Buy Now |
DISTI #
74AHC1G86W5-7
|
Avnet Silica | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R (Alt: 74AHC1G86W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G86W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHC1G86W5-7
Diodes Incorporated
XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G86W5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G86W5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G86DCKTG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 74AHC1G86W5-7 vs SN74AHC1G86DCKTG4 |
SN74AHC1G86DBVG4 | Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | 74AHC1G86W5-7 vs SN74AHC1G86DBVG4 |
TC7SH86FTE85L | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | 74AHC1G86W5-7 vs TC7SH86FTE85L |
S-75V86ANC-5V8-TFG | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | 74AHC1G86W5-7 vs S-75V86ANC-5V8-TFG |
SN74AHC1G86DCKRG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 74AHC1G86W5-7 vs SN74AHC1G86DCKRG4 |
TC7SH86FU(5LGH,JFT | XOR GATE | Toshiba America Electronic Components | 74AHC1G86W5-7 vs TC7SH86FU(5LGH,JFT |
SN74AHC1G86DBVRG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | 74AHC1G86W5-7 vs SN74AHC1G86DBVRG4 |
U74AHC1G86G-AL5-R | XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | 74AHC1G86W5-7 vs U74AHC1G86G-AL5-R |
SN74AHC1G86DCKT | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 74AHC1G86W5-7 vs SN74AHC1G86DCKT |
NC7S86M5 | TinyLogic HS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | 74AHC1G86W5-7 vs NC7S86M5 |