-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5888
|
Newark | 74Ahc74D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74AHC74D,118 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1380 | Buy Now |
DISTI #
08AK8481
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC74D,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2461 |
|
$0.1230 / $0.3430 | Buy Now |
DISTI #
1727-3995-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3317 In Stock |
|
$0.1039 / $0.4700 | Buy Now |
DISTI #
74AHC74D,118
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: 74AHC74D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0749 / $0.0894 | Buy Now |
DISTI #
771-74AHC74D-T
|
Mouser Electronics | Flip Flops 74AHC74D/SOT108/SO14 RoHS: Compliant | 5735 |
|
$0.0910 / $0.3600 | Buy Now |
DISTI #
V72:2272_06480515
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 1224 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 6205 |
|
$0.0815 / $0.0817 | Buy Now |
DISTI #
V36:1790_06480515
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2352 | Americas - 2500 |
|
$0.0723 / $0.0813 | Buy Now |
DISTI #
V79:2366_23235569
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 1629 | Americas - 236 |
|
$0.0568 | Buy Now |
|
Future Electronics | 74AHC Series 5.5V D-Type Flip-Flop Set/Reset Positive-Edge Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 157500Reel |
|
$0.0737 / $0.0839 | Buy Now |
|
Future Electronics | 74AHC Series 5.5V D-Type Flip-Flop Set/Reset Positive-Edge Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0758 / $0.0857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC74D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC74D,118
Nexperia
74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-08-06 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 110 MHz |
This table gives cross-reference parts and alternative options found for 74AHC74D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC74D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC74D | AHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | NXP Semiconductors | 74AHC74D,118 vs 74AHC74D |
74AHC74D-T | AHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | NXP Semiconductors | 74AHC74D,118 vs 74AHC74D-T |
74AHC74D | D Flip-Flop, AHC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 74AHC74D,118 vs 74AHC74D |
74AHC74D,112 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin | Nexperia | 74AHC74D,118 vs 74AHC74D,112 |