Part Details for 74AUP1G00GW,125 by NXP Semiconductors
Overview of 74AUP1G00GW,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G00GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G00GW - NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$0.0475 / $0.0559 | Buy Now |
|
Chip1Cloud | IC GATE NAND 1CH 2-INP 5-TSSOP | 15100 |
|
RFQ |
Part Details for 74AUP1G00GW,125
74AUP1G00GW,125 CAD Models
74AUP1G00GW,125 Part Data Attributes
|
74AUP1G00GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G00GW,125
NXP Semiconductors
74AUP1G00 - Low-power 2-input NAND gate TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24.9 ns | |
Propagation Delay (tpd) | 24.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G00GW,125
This table gives cross-reference parts and alternative options found for 74AUP1G00GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G00GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G00GW | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G00GW,125 vs 74AUP1G00GW |
SN74AUP1G00DCKRG4 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G00GW,125 vs SN74AUP1G00DCKRG4 |
SN74AUP1G00DCKRE4 | AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G00GW,125 vs SN74AUP1G00DCKRE4 |
SN74AUP1G00DCKTE4 | AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G00GW,125 vs SN74AUP1G00DCKTE4 |
TC7SL00FU | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G00GW,125 vs TC7SL00FU |
TC7SL00FU(TE12L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G00GW,125 vs TC7SL00FU(TE12L) |
TC7SL00FU(TE85L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G00GW,125 vs TC7SL00FU(TE85L) |
74AUP1G00GW | IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74AUP1G00GW,125 vs 74AUP1G00GW |
SN74AUP1G00DCKR | Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G00GW,125 vs SN74AUP1G00DCKR |
NC7SP00P5X | TinyLogic ULP 2-Input NAND Gate, 3000-REEL | onsemi | 74AUP1G00GW,125 vs NC7SP00P5X |