-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G02-Q100 - Low-power 2-input NOR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2243
|
Newark | Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G02GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6295 |
|
$0.0500 | Buy Now |
DISTI #
1727-3175-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5440 In Stock |
|
$0.0655 / $0.4200 | Buy Now |
DISTI #
74AUP1G02GW,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G02GW,125) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
771-AUP1G02GW125
|
Mouser Electronics | Logic Gates 74AUP1G02GW/SOT353/UMT5 RoHS: Compliant | 3797 |
|
$0.0600 / $0.4200 | Buy Now |
DISTI #
V36:1790_06481687
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Americas - 6000 |
|
$0.0504 / $0.0552 | Buy Now |
|
Future Electronics | 74AUP Series 2 V Surface Mount Single Low-Power 2-Input NOR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 39000Reel |
|
$0.0480 / $0.0546 | Buy Now |
DISTI #
80927759
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 6000 |
|
$0.0504 / $0.0552 | Buy Now |
DISTI #
78958764
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | Americas - 2500 |
|
$0.0709 / $0.0731 | Buy Now |
|
Quest Components | NOR GATE, CMOS, PDSO5 | 20 |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 74AUP1G02GW - NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 7662 |
|
$0.0475 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G02GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G02GW,125
Nexperia
74AUP1G02-Q100 - Low-power 2-input NOR gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G02GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G02GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G02DCKRG4 | AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G02GW,125 vs SN74AUP1G02DCKRG4 |
SN74AUP1G02DCKR | Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G02GW,125 vs SN74AUP1G02DCKR |
TC7SL02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G02GW,125 vs TC7SL02FU(TE85L) |
74AUP1G02GW | IC AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74AUP1G02GW,125 vs 74AUP1G02GW |
SN74AUP1G02DCKT | Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G02GW,125 vs SN74AUP1G02DCKT |
TC7SL02FU | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G02GW,125 vs TC7SL02FU |
74AUP1G02GW,125 | 74AUP1G02 - Low-power 2-input NOR-gate TSSOP 5-Pin | NXP Semiconductors | 74AUP1G02GW,125 vs 74AUP1G02GW,125 |