Part Details for 74AUP1G158GM by NXP Semiconductors
Overview of 74AUP1G158GM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G158GM
74AUP1G158GM CAD Models
74AUP1G158GM Part Data Attributes
|
74AUP1G158GM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G158GM
NXP Semiconductors
IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G158GM
This table gives cross-reference parts and alternative options found for 74AUP1G158GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G158GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G158GW | IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMT-6, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G158GM vs 74AUP1G158GW |
74AUP1G157GF,132 | 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin | NXP Semiconductors | 74AUP1G158GM vs 74AUP1G157GF,132 |
74AUP1G157GM,132 | 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin | NXP Semiconductors | 74AUP1G158GM vs 74AUP1G157GM,132 |
NC7SV158L6X | TinyLogic ULP-A 2-Input Inverting Multiplexer, 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs), 5000/TAPE REEL | Fairchild Semiconductor Corporation | 74AUP1G158GM vs NC7SV158L6X |
74AUP2G157GM | IC AUP/ULP/V SERIES, 2 LINE TO 2 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G158GM vs 74AUP2G157GM |
74AUP1G18GW | IC AUP/ULP/V SERIES, 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMT-6, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G158GM vs 74AUP1G18GW |
74AUP2G157GT | IC AUP/ULP/V SERIES, 2 LINE TO 2 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT883-1, SON-8, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G158GM vs 74AUP2G157GT |
74AUP1G158GM,115 | 74AUP1G158 - Low-power 2-input multiplexer; inverting SON 6-Pin | NXP Semiconductors | 74AUP1G158GM vs 74AUP1G158GM,115 |
NC7SV157P6X_NL | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | 74AUP1G158GM vs NC7SV157P6X_NL |
74AUP1G157GF | IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Multiplexer/Demultiplexer | NXP Semiconductors | 74AUP1G158GM vs 74AUP1G157GF |