Part Details for 74AUP1G3208GW by Nexperia
Overview of 74AUP1G3208GW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1G3208GW
74AUP1G3208GW CAD Models
74AUP1G3208GW Part Data Attributes
|
74AUP1G3208GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G3208GW
Nexperia
OR-AND Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | OR-AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G3208GW
This table gives cross-reference parts and alternative options found for 74AUP1G3208GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G3208GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G3208GW | AUP/ULP/V SERIES, 3-INPUT OR-AND GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | 74AUP1G3208GW vs 74AUP1G3208GW |
74AUP1G3208GW,125 | 74AUP1G3208 - Low-power 3-input OR-AND gate TSSOP 6-Pin | NXP Semiconductors | 74AUP1G3208GW vs 74AUP1G3208GW,125 |
74AUP1G3208GW,125 | 74AUP1G3208 - Low-power 3-input OR-AND gate@en-us | Nexperia | 74AUP1G3208GW vs 74AUP1G3208GW,125 |