Part Details for 74AUP1G885GM,125 by NXP Semiconductors
Overview of 74AUP1G885GM,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74AUP1G885GM,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G885GM,125-954-ND
|
DigiKey | NEXPERIA 74AUP1G885GM - XOR GATE Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47800 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | 74AUP1G885GM - XOR Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 47800 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for 74AUP1G885GM,125
74AUP1G885GM,125 CAD Models
74AUP1G885GM,125 Part Data Attributes
|
74AUP1G885GM,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G885GM,125
NXP Semiconductors
74AUP1G885 - Low-power dual function gate QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, MO-255, SOT902-1, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23.7 ns | |
Propagation Delay (tpd) | 23.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for 74AUP1G885GM,125
This table gives cross-reference parts and alternative options found for 74AUP1G885GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G885GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G14DC | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Gate | NXP Semiconductors | 74AUP1G885GM,125 vs 74HC3G14DC |
74LVC3G07GD,125 | 74LVC3G07 - Triple buffer with open-drain output SON 8-Pin | NXP Semiconductors | 74AUP1G885GM,125 vs 74LVC3G07GD,125 |
74HC2G32DC,125 | 74HC(T)2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | 74AUP1G885GM,125 vs 74HC2G32DC,125 |
74AUP2G02GM | IC AUP/ULP/V SERIES, DUAL 2-INPUT NOR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74AUP1G885GM,125 vs 74AUP2G02GM |
74LVC2G86GD | IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74AUP1G885GM,125 vs 74LVC2G86GD |
74AHC3GU04DP,125 | 74AHC3GU04 - Inverter TSSOP 8-Pin | NXP Semiconductors | 74AUP1G885GM,125 vs 74AHC3GU04DP,125 |
NC7WZ38L8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74AUP1G885GM,125 vs NC7WZ38L8X |
74HC3G06DP | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74AUP1G885GM,125 vs 74HC3G06DP |
74AHC2G08DP,125 | 74AHC(T)2G08 - Dual 2-input AND gate TSSOP 8-Pin | NXP Semiconductors | 74AUP1G885GM,125 vs 74AHC2G08DP,125 |
74LVC3G14GT | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74AUP1G885GM,125 vs 74LVC3G14GT |