Part Details for 74AUP3G04GT,115 by NXP Semiconductors
Overview of 74AUP3G04GT,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP3G04GT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP3G04GT,115-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8XSON Min Qty: 2732 Container: Bulk MARKETPLACE PRODUCT |
594277 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74AUP3G04GT - Inverter, AUP/ULP/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 594277 |
|
$0.0942 / $0.1108 | Buy Now |
Part Details for 74AUP3G04GT,115
74AUP3G04GT,115 CAD Models
74AUP3G04GT,115 Part Data Attributes:
|
74AUP3G04GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP3G04GT,115
NXP Semiconductors
74AUP3G04 - Low-power triple inverter SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.9 ns | |
Propagation Delay (tpd) | 20.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP3G04GT,115
This table gives cross-reference parts and alternative options found for 74AUP3G04GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP3G04GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G00GD | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8, Gate | NXP Semiconductors | 74AUP3G04GT,115 vs 74HC2G00GD |
74LVC2G02GM,125 | 74LVC2G02 - Dual 2-input NOR gate QFN 8-Pin | NXP Semiconductors | 74AUP3G04GT,115 vs 74LVC2G02GM,125 |
NC7WZ08L8X | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74AUP3G04GT,115 vs NC7WZ08L8X |
74AHC3G04DP | IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74AUP3G04GT,115 vs 74AHC3G04DP |
NC7WZ32L8X | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74AUP3G04GT,115 vs NC7WZ32L8X |
74HCT3G04GD,125 | 74HC(T)3G04 - Inverter SON 8-Pin | NXP Semiconductors | 74AUP3G04GT,115 vs 74HCT3G04GD,125 |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74AUP3G04GT,115 vs 74AUP2G00GD,125 |
74AUP2G08GD | IC AUP/ULP/V SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 X 2 MM, 0.5 MM HEIGHT, SOT996-2, SON-8U, Gate | NXP Semiconductors | 74AUP3G04GT,115 vs 74AUP2G08GD |
74LVC2G00GM | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74AUP3G04GT,115 vs 74LVC2G00GM |
NC7WZ38L8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | 74AUP3G04GT,115 vs NC7WZ38L8X |