Part Details for 74AVC1T45GM,132 by NXP Semiconductors
Overview of 74AVC1T45GM,132 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AVC1T45GM,132
74AVC1T45GM,132 CAD Models
74AVC1T45GM,132 Part Data Attributes
|
74AVC1T45GM,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC1T45GM,132
NXP Semiconductors
74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.9 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AVC1T45GM,132
This table gives cross-reference parts and alternative options found for 74AVC1T45GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC1T45GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH1T45GM,115 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74AVC1T45GM,132 vs 74AVCH1T45GM,115 |
74AVCH1T45GM,132 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM,132 vs 74AVCH1T45GM,132 |
74AVCH1T45GM | Bus Transceiver | Nexperia | 74AVC1T45GM,132 vs 74AVCH1T45GM |
74AVC1T45GM-Q100 | Bus Transceiver | Nexperia | 74AVC1T45GM,132 vs 74AVC1T45GM-Q100 |
74AVCH1T45GM | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AVC1T45GM,132 vs 74AVCH1T45GM |
935284155132 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AVC1T45GM,132 vs 935284155132 |
74AVC1T45GM,132 | 74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM,132 vs 74AVC1T45GM,132 |
74AVCH1T45GM-Q100 | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 74AVC1T45GM,132 vs 74AVCH1T45GM-Q100 |
74AVCH1T45GM,115 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74AVC1T45GM,132 vs 74AVCH1T45GM,115 |
935284154132 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AVC1T45GM,132 vs 935284154132 |