Part Details for 74F20D-T by YAGEO Corporation
Overview of 74F20D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74F20D-T
74F20D-T CAD Models
74F20D-T Part Data Attributes:
|
74F20D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F20D-T
YAGEO Corporation
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74F20D-T
This table gives cross-reference parts and alternative options found for 74F20D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F20D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F20SCX | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74F20D-T vs 74F20SCX |
74F20SC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74F20D-T vs 74F20SC |
74F20SCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74F20D-T vs 74F20SCX |
933739380602 | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate | NXP Semiconductors | 74F20D-T vs 933739380602 |
74F20SCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F20D-T vs 74F20SCQR |
MC74F20DR2 | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F20D-T vs MC74F20DR2 |
74F20D | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | YAGEO Corporation | 74F20D-T vs 74F20D |
N74F20D-T | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | YAGEO Corporation | 74F20D-T vs N74F20D-T |
N74F20D-T | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74F20D-T vs N74F20D-T |
MC74F20DDR2 | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F20D-T vs MC74F20DDR2 |