Part Details for 74F20PC by Fairchild Semiconductor Corporation
Overview of 74F20PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74F20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1107 |
|
$0.2448 / $0.5874 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 28 |
|
$0.4600 / $0.5750 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 36 |
|
$0.5200 / $0.6500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 179 |
|
$0.4698 / $0.9395 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1055 |
|
$0.3916 / $0.9790 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 7524 |
|
$0.2937 / $0.9790 | Buy Now |
|
Rochester Electronics | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 75335 |
|
$0.2610 / $0.3071 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8380 |
|
RFQ |
Part Details for 74F20PC
74F20PC CAD Models
74F20PC Part Data Attributes:
|
74F20PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F20PC
Fairchild Semiconductor Corporation
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F20PC
This table gives cross-reference parts and alternative options found for 74F20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F20PC_NL | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74F20PC vs 74F20PC_NL |
MC74F20JD | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F20PC vs MC74F20JD |
54F20/BCAJC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74F20PC vs 54F20/BCAJC |
54F20DMQB | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74F20PC vs 54F20DMQB |
JM38510/33004BCA | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74F20PC vs JM38510/33004BCA |
933650450602 | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14, Gate | NXP Semiconductors | 74F20PC vs 933650450602 |
MC54F20J | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74F20PC vs MC54F20J |
N74F20N | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | 74F20PC vs N74F20N |
74F20SPC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F20PC vs 74F20SPC |
SN54F20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74F20PC vs SN54F20J |