Datasheets
74F32SCX_NL by: Fairchild Semiconductor Corporation

OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14

Part Details for 74F32SCX_NL by Fairchild Semiconductor Corporation

Overview of 74F32SCX_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 74F32SCX_NL

74F32SCX_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F32SCX_NL Part Data Attributes

74F32SCX_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74F32SCX_NL Fairchild Semiconductor Corporation OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 15.5 mA
Prop. Delay@Nom-Sup 6.6 ns
Propagation Delay (tpd) 6.6 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for 74F32SCX_NL

This table gives cross-reference parts and alternative options found for 74F32SCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F32SCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74F32SC OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Rochester Electronics LLC 74F32SCX_NL vs 74F32SC
SN74F32NSRG4 Quad 2-input positive-OR gates 14-SO 0 to 70 Texas Instruments 74F32SCX_NL vs SN74F32NSRG4
74F32SJ_NL OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F32SCX_NL vs 74F32SJ_NL
74F32SJX OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F32SCX_NL vs 74F32SJX
I74F32D-T OR Gate Nexperia 74F32SCX_NL vs I74F32D-T
N74F32D,602 74F32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia 74F32SCX_NL vs N74F32D,602
I74F32D OR Gate Nexperia 74F32SCX_NL vs I74F32D
74F32SJ F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments 74F32SCX_NL vs 74F32SJ
74F32SCX OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Rochester Electronics LLC 74F32SCX_NL vs 74F32SCX
SN74F32NSRE4 F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74F32SCX_NL vs SN74F32NSRE4
Part Number Description Manufacturer Compare
SN74LS33N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC 74F32SCX_NL vs SN74LS33N
MC74F32DD OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F32SCX_NL vs MC74F32DD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74F32SCX_NL vs SN74LS33NDS
SN74LS32JD LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74F32SCX_NL vs SN74LS32JD
MC54HC32AJ HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74F32SCX_NL vs MC54HC32AJ
S54LS33F NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 74F32SCX_NL vs S54LS33F
SN74HC32N-00 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14 Texas Instruments 74F32SCX_NL vs SN74HC32N-00
CD54HC32F/3 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor 74F32SCX_NL vs CD54HC32F/3
MC74F32N F/FAST SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74F32SCX_NL vs MC74F32N
SN74HC32NSRG4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74F32SCX_NL vs SN74HC32NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F32SCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F32SCX_NL by Fairchild Semiconductor Corporation

  • Please alert me when 74F32SCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74F32SCX_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F32SCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74F32SCX_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F32SCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F32SCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: