Part Details for 74F40DCQR by Texas Instruments
Overview of 74F40DCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F40DCQR
74F40DCQR CAD Models
74F40DCQR Part Data Attributes:
|
74F40DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F40DCQR
Texas Instruments
F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 17 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F40DCQR
This table gives cross-reference parts and alternative options found for 74F40DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F40DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F40DC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F40DCQR vs 74F40DC |
MC74F40J | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74F40DCQR vs MC74F40J |
74F40DC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74F40DCQR vs 74F40DC |
MC74F40N | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | 74F40DCQR vs MC74F40N |
74F40SPCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F40DCQR vs 74F40SPCQR |
74F40PCQR | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 74F40DCQR vs 74F40PCQR |
SN54F40J | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74F40DCQR vs SN54F40J |
74F40DCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F40DCQR vs 74F40DCQR |
74F40PCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F40DCQR vs 74F40PCQR |
54F40DMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F40DCQR vs 54F40DMQB |