Part Details for 74F823SCQR by Texas Instruments
Overview of 74F823SCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F823SCQR
74F823SCQR CAD Models
74F823SCQR Part Data Attributes:
|
74F823SCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F823SCQR
Texas Instruments
F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74F823SCQR
This table gives cross-reference parts and alternative options found for 74F823SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F823SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935031400623 | IC F/FAST SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCQR vs 935031400623 |
74F823SCX_NL | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, LEAD FREE, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74F823SCQR vs 74F823SCX_NL |
I74F823D | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCQR vs I74F823D |
N74F823D | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCQR vs N74F823D |
I74F823D-T | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCQR vs I74F823D-T |
74F823SC | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, SOIC-24 | Texas Instruments | 74F823SCQR vs 74F823SC |
935031400602 | IC F/FAST SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCQR vs 935031400602 |
74F823SCX | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 74F823SCQR vs 74F823SCX |
74F823SC_NL | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, LEAD FREE, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74F823SCQR vs 74F823SC_NL |
74F823VC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | 74F823SCQR vs 74F823VC |