Part Details for 74FR9245MSAC by Fairchild Semiconductor Corporation
Overview of 74FR9245MSAC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74FR9245MSAC
74FR9245MSAC CAD Models
74FR9245MSAC Part Data Attributes
|
74FR9245MSAC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74FR9245MSAC
Fairchild Semiconductor Corporation
Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FR/FASTR | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74FR9245MSAC
This table gives cross-reference parts and alternative options found for 74FR9245MSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FR9245MSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FR9245MSA | FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | 74FR9245MSAC vs 74FR9245MSA |
74FR9245MSAX | FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | 74FR9245MSAC vs 74FR9245MSAX |