There are no models available for this part yet.
Overview of 74HC04N,652 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74HC04N,652 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74HC04N,652
|
Avnet Americas | Inverter Gate 2V to 6V 14-Pin DIP - Rail/Tube (Alt: 74HC04N,652) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 15649 Partner Stock |
|
RFQ | ||
Rochester Electronics | 74HC04N - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$0.2321 / $0.2730 | Buy Now | ||
Velocity Electronics | Our Stock | 999 |
|
RFQ |
CAD Models for 74HC04N,652 by NXP Semiconductors
Part Data Attributes for 74HC04N,652 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
SOT27-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Length
|
19.025 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Prop. Delay@Nom-Sup
|
26 ns
|
Propagation Delay (tpd)
|
130 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
4.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 74HC04N,652
This table gives cross-reference parts and alternative options found for 74HC04N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC14F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC04N,652 vs M54HC14F1R |
5962-8974701CX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HC04N,652 vs 5962-8974701CX |
SNJ54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | 74HC04N,652 vs SNJ54HC04J |
M74HC04B1R | Hex Inverter | STMicroelectronics | 74HC04N,652 vs M74HC04B1R |
CD54HCT04F3A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 74HC04N,652 vs CD54HCT04F3A |
5962-3865702BCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14 | Texas Instruments | 74HC04N,652 vs 5962-3865702BCX |
SNJ54HC14J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 74HC04N,652 vs SNJ54HC14J-00 |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | 74HC04N,652 vs 5962-01-308-4944 |
SN74HCT04N3 | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | 74HC04N,652 vs SN74HCT04N3 |
SN74HC04N | 6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85 | Texas Instruments | 74HC04N,652 vs SN74HC04N |
Related Parts for 74HC04N,652
-
SN74HC04NGates
-
IRFD9014Power Field-Effect Transistors
-
T491B106K006ASFixed Capacitors
-
3N163Small Signal Field-Effect Transistors
-
OPA2333AMDREPOperational Amplifiers
-
AUIPS6041GTRPeripheral Drivers
-
SN74LS112NFF/Latches
-
TPS3823-33DBVRPower Management Circuits
-
DF22-5S-7.92C(28)Headers and Edge Type Connectors