Part Details for 74HC125N by NXP Semiconductors
Overview of 74HC125N by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 340 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for 74HC125N
74HC125N CAD Models
74HC125N Part Data Attributes
|
74HC125N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125N
NXP Semiconductors
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC125N
This table gives cross-reference parts and alternative options found for 74HC125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS125D/SAMPLE | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Intersil Corporation | 74HC125N vs HCS125D/SAMPLE |
CD54HC125F3A | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | 74HC125N vs CD54HC125F3A |
933757000652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | 74HC125N vs 933757000652 |
CD54HC125F | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | 74HC125N vs CD54HC125F |
SN54HC125J | Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | 74HC125N vs SN54HC125J |
CD54HCT125F/3A | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | Intersil Corporation | 74HC125N vs CD54HCT125F/3A |
CD74HC125EX | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | 74HC125N vs CD74HC125EX |
SN74HC125NE4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | 74HC125N vs SN74HC125NE4 |
MC74HC125AN | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74HC125N vs MC74HC125AN |
CD54HC125F | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | 74HC125N vs CD54HC125F |