Part Details for 74HC14D/T3 by NXP Semiconductors
Overview of 74HC14D/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC14D/T3
74HC14D/T3 CAD Models
74HC14D/T3 Part Data Attributes:
|
74HC14D/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14D/T3
NXP Semiconductors
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM WIDTH, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC14D/T3
This table gives cross-reference parts and alternative options found for 74HC14D/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC14ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC14D/T3 vs MC74HC14ADR2 |
MM74HC14MX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC14D/T3 vs MM74HC14MX |
MM74HC14M | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | 74HC14D/T3 vs MM74HC14M |
74HC14D-Q100 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HC14D/T3 vs 74HC14D-Q100 |
933714400653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC14D/T3 vs 933714400653 |
HD74HC14RP-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC14D/T3 vs HD74HC14RP-EL |
HD74HC14RP | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC14D/T3 vs HD74HC14RP |
MC74HC14AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC14D/T3 vs MC74HC14AD |
HD74HC14RP-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC14D/T3 vs HD74HC14RP-EL |
MM74HC14M | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | 74HC14D/T3 vs MM74HC14M |