Part Details for 74HC4052PW-Q100/CU by Nexperia
Overview of 74HC4052PW-Q100/CU by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 74HC4052PW-Q100/CU
74HC4052PW-Q100/CU CAD Models
74HC4052PW-Q100/CU Part Data Attributes
|
74HC4052PW-Q100/CU
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052PW-Q100/CU
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HC4052PW-Q100/CU
This table gives cross-reference parts and alternative options found for 74HC4052PW-Q100/CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052PW-Q100/CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4052PWT | 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74HC4052PW-Q100/CU vs CD74HC4052PWT |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC4052PW-Q100/CU vs MC74HC4052DT |
935187490118 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HC4052PW-Q100/CU vs 935187490118 |
74HC4052PW,118 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC4052PW-Q100/CU vs 74HC4052PW,118 |
MC74HC4052ADTR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74HC4052PW-Q100/CU vs MC74HC4052ADTR2 |
CD74HC4052PWG4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74HC4052PW-Q100/CU vs CD74HC4052PWG4 |
74HC4052PW | Differential Multiplexer | Nexperia | 74HC4052PW-Q100/CU vs 74HC4052PW |
MM74HC4052MTC | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4052PW-Q100/CU vs MM74HC4052MTC |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74HC4052PW-Q100/CU vs CD74HC4052PWTE4 |
MC74HC4052ADTR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | 74HC4052PW-Q100/CU vs MC74HC4052ADTR2G |