-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6921-1-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48967 In Stock |
|
$0.1582 / $0.5600 | Buy Now |
DISTI #
74HC4060BQ,115
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4060BQ,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
771-74HC4060BQ,115
|
Mouser Electronics | Counter ICs 74HC4060BQ/SOT763/DHVQFN16 RoHS: Compliant | 30542 |
|
$0.1580 / $0.4100 | Buy Now |
DISTI #
V79:2366_28604495
|
Arrow Electronics | Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 2935 |
|
$0.1305 / $0.2799 | Buy Now |
|
Future Electronics | 74HC Series 5 V 14-Stage Binary Ripple Counter Oscillator - DHVQFN -16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1460 / $0.1580 | Buy Now |
|
Future Electronics | 74HC Series 5 V 14-Stage Binary Ripple Counter Oscillator - DHVQFN -16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
DISTI #
74HC4060BQ,115
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4060BQ,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
74HC4060BQ,115
|
Avnet Asia | Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R (Alt: 74HC4060BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2214 / $0.2476 | Buy Now |
DISTI #
74HC4060BQ,115
|
Avnet Silica | Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R (Alt: 74HC4060BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
74HC4060BQ,115
|
EBV Elektronik | Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R (Alt: 74HC4060BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 102000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4060BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4060BQ,115
Nexperia
74HC4060; 74HCT4060 - 14-stage binary ripple counter with oscillator@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC4060BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4060BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4060BQ | Binary Counter | Nexperia | 74HC4060BQ,115 vs 74HC4060BQ |
CD54HC4060H/3 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, | Harris Semiconductor | 74HC4060BQ,115 vs CD54HC4060H/3 |
SN54HC4060FH | Binary Counter, | Rochester Electronics LLC | 74HC4060BQ,115 vs SN54HC4060FH |