Part Details for 74HC5555DB by NXP Semiconductors
Overview of 74HC5555DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74HC5555DB
74HC5555DB CAD Models
74HC5555DB Part Data Attributes
|
74HC5555DB
NXP Semiconductors
Buy Now
|
Compare Parts:
74HC5555DB
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO16, Analog IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74HC5555DB
This table gives cross-reference parts and alternative options found for 74HC5555DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC5555DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC5555D,118 | 74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin | Nexperia | 74HC5555DB vs 74HC5555D,118 |
74HC5555D,112 | 74HC5555 - Programmable delay timer with oscillator@en-us SOP 16-Pin | Nexperia | 74HC5555DB vs 74HC5555D,112 |
74HC5555DB-T | IC SPECIALTY ANALOG CIRCUIT, PDSO16, Analog IC:Other | NXP Semiconductors | 74HC5555DB vs 74HC5555DB-T |
74HC5555D | Analog Circuit, 1 Func, CMOS, PDSO16 | Nexperia | 74HC5555DB vs 74HC5555D |