-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_19866254
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 961 Package Multiple: 1 Date Code: 1623 | Americas - 3292 |
|
$0.0969 / $0.1041 | Buy Now |
DISTI #
P40:2555_18377643
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Europe - 93 |
|
$0.0921 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 57 | 0 |
|
$0.1890 | Buy Now |
DISTI #
26760172
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 961 Package Multiple: 1 Date Code: 1623 | Americas - 3292 |
|
$0.0969 / $0.1041 | Buy Now |
|
Rochester Electronics | 74HCT27D - NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 145681 |
|
$0.1074 / $0.1263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT27D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT27D,652
Nexperia
74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT27D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT27M1R | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HCT27D,652 vs M74HCT27M1R |
74HCT27D,653 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HCT27D,652 vs 74HCT27D,653 |
SN74HCS27DR | Triple 3-input NOR gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT27D,652 vs SN74HCS27DR |
CD74HCT27MG4 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT27D,652 vs CD74HCT27MG4 |
SN74HCS27QDRQ1 | Automotive 3-ch, 3-input, 2-V to 6-V low power NOR gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT27D,652 vs SN74HCS27QDRQ1 |
74HCT27D-Q100J | 74HC27-Q100; 74HCT27-Q100 - Triple 3-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HCT27D,652 vs 74HCT27D-Q100J |
CD74HCT27M96G4 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT27D,652 vs CD74HCT27M96G4 |
74HCT27D | NOR Gate | Nexperia | 74HCT27D,652 vs 74HCT27D |
CD74HCT27M96 | 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT27D,652 vs CD74HCT27M96 |
CD74HCT27M96E4 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT27D,652 vs CD74HCT27M96E4 |