Part Details for 74HCT7046ADB by NXP Semiconductors
Overview of 74HCT7046ADB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT7046ADB
74HCT7046ADB CAD Models
74HCT7046ADB Part Data Attributes:
|
74HCT7046ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT7046ADB
NXP Semiconductors
IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SSOP-16, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74HCT7046ADB
This table gives cross-reference parts and alternative options found for 74HCT7046ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT7046ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT7046AMT | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | 74HCT7046ADB vs CD74HCT7046AMT |
CD-700-DAE-SKNN-65M5360000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | 74HCT7046ADB vs CD-700-DAE-SKNN-65M5360000 |
CD-700-DAE-KDNN-24M7040000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | 74HCT7046ADB vs CD-700-DAE-KDNN-24M7040000 |
CD74HCT7046AM96 | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | Harris Semiconductor | 74HCT7046ADB vs CD74HCT7046AM96 |
CD-700-DAT-KCNN-16M3840000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | 74HCT7046ADB vs CD-700-DAT-KCNN-16M3840000 |
74HCT7046ADB-T | IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SSOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HCT7046ADB vs 74HCT7046ADB-T |
CD74HCT7046AM | IC,PHASE-LOCKED LOOP,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 74HCT7046ADB vs CD74HCT7046AM |