Part Details for 74LCX125ME by STMicroelectronics
Overview of 74LCX125ME by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX125ME
74LCX125ME CAD Models
74LCX125ME Part Data Attributes:
|
74LCX125ME
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LCX125ME
STMicroelectronics
LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.9 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LCX125ME
This table gives cross-reference parts and alternative options found for 74LCX125ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125ADT | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125ME vs SN74LVC125ADT |
74LVC125AD-Q100 | Bus Driver | Nexperia | 74LCX125ME vs 74LVC125AD-Q100 |
74LVC125AD-T | Bus Driver | Nexperia | 74LCX125ME vs 74LVC125AD-T |
74LVC125AD,118 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125ME vs 74LVC125AD,118 |
74LVC125AD-Q100J | 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125ME vs 74LVC125AD-Q100J |
MC74LCX125DR2G | Low Voltage Quad Non-Inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | 74LCX125ME vs MC74LCX125DR2G |
74LVC125AD,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125ME vs 74LVC125AD,112 |
74LCX125TTR-LF | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX125ME vs 74LCX125TTR-LF |
SN74LVC125AD | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125ME vs SN74LVC125AD |
74LCX125M | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | STMicroelectronics | 74LCX125ME vs 74LCX125M |