Part Details for 74LS51A by Philips Semiconductors
Overview of 74LS51A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for 74LS51A
74LS51A CAD Models
74LS51A Part Data Attributes
|
74LS51A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS51A
Philips Semiconductors
LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.8 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS51A
This table gives cross-reference parts and alternative options found for 74LS51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30401BCX | AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | 74LS51A vs M38510/30401BCX |
JM38510/30401BCA | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74LS51A vs JM38510/30401BCA |
GD54LS51J | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74LS51A vs GD54LS51J |
M38510/30401SCA | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LS51A vs M38510/30401SCA |
GD74LS51 | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74LS51A vs GD74LS51 |
SN54LS51JD | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS51A vs SN54LS51JD |
SN74LS51ND | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74LS51A vs SN74LS51ND |
SN74LS51ND | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS51A vs SN74LS51ND |
HD74LS51P | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 74LS51A vs HD74LS51P |
SN54LS51J | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74LS51A vs SN54LS51J |