Part Details for 74LV165AD by NXP Semiconductors
Overview of 74LV165AD by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV165AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8-bit parallel-in/serial-out shift register | 24500 |
|
RFQ |
Part Details for 74LV165AD
74LV165AD CAD Models
74LV165AD Part Data Attributes:
|
74LV165AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV165AD
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 74LV165AD
This table gives cross-reference parts and alternative options found for 74LV165AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV165AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV165AD | Parallel In Serial Out | Nexperia | 74LV165AD vs 74LV165AD |
239486234 | https://4donline.ihs.com/images/VipMasterIC/IC/NEXP/NEXP-S-A0003510785/NEXP-S-A0003510723-1.pdf | Active | 74LV165AD vs 239486234 |
1688.70897 | SN74LV165 | Parallel-Load 8-Bit Shift Register 16-SOIC -40 to 85 | 74LV165AD vs 1688.70897 |
9.13 | 229119436 | https://4donline.ihs.com/images/VipMasterIC/IC/NEXP/NEXP-S-A0003510785/NEXP-S-A0003510723-1.pdf | 74LV165AD vs 9.13 |
Nexperia | 74LV165AD,112 | 74LV165AD | 74LV165AD vs Nexperia |
Transferred | 2341798 | 2245 | 74LV165AD vs Transferred |
74LV165A - 8-bit parallel-in/serial-out shift register SOP 16-Pin | 1682.577 | 74LV165AD,118 | 74LV165AD vs 74LV165A - 8-bit parallel-in/serial-out shift register SOP 16-Pin |
https://4donline.ihs.com/images/VipMasterIC/IC/NEXP/NEXP-S-A0003511450/NEXP-S-A0003511283-1.pdf | 1.17 | 229130567 | 74LV165AD vs https://4donline.ihs.com/images/VipMasterIC/IC/NEXP/NEXP-S-A0003511450/NEXP-S-A0003511283-1.pdf |