Part Details for 74LV74N by NXP Semiconductors
Overview of 74LV74N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV74N
74LV74N CAD Models
74LV74N Part Data Attributes:
|
74LV74N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV74N
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 48000000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 48 MHz |
Alternate Parts for 74LV74N
This table gives cross-reference parts and alternative options found for 74LV74N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV74N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC74N | D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-14 | Fairchild Semiconductor Corporation | 74LV74N vs 74VHC74N |
5962-9686001QCA | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | Texas Instruments | 74LV74N vs 5962-9686001QCA |
SNJ54LV74AJ | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LV74N vs SNJ54LV74AJ |
SN54LV74AJ | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LV74N vs SN54LV74AJ |
5962-9686001QCX | AHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LV74N vs 5962-9686001QCX |
N74LV74N | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | 74LV74N vs N74LV74N |
SNJ54LV74J | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | 74LV74N vs SNJ54LV74J |