Part Details for 74LVC14APW,112 by NXP Semiconductors
Overview of 74LVC14APW,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC14APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC14APW,112-954-ND
|
DigiKey | IC INVERTER Min Qty: 2659 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34914 In Stock |
|
$0.1100 | Buy Now |
|
Bristol Electronics | 970 |
|
RFQ | ||
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 50 |
|
$0.1815 / $0.2178 | Buy Now |
|
Rochester Electronics | 74LVC14APW - Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34914 |
|
$0.0968 / $0.1139 | Buy Now |
Part Details for 74LVC14APW,112
74LVC14APW,112 CAD Models
74LVC14APW,112 Part Data Attributes
|
74LVC14APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC14APW,112
NXP Semiconductors
74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC14APW,112
This table gives cross-reference parts and alternative options found for 74LVC14APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC14APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14APW-Q100 | Inverter | Nexperia | 74LVC14APW,112 vs 74LVC14APW-Q100 |
74LVC14APW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC14APW,112 vs 74LVC14APW-T |
PI74LVC14AL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LVC14APW,112 vs PI74LVC14AL |
74LVC14PWDH-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14APW,112 vs 74LVC14PWDH-T |
74LVC14APW,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us TSSOP 14-Pin | Nexperia | 74LVC14APW,112 vs 74LVC14APW,118 |
N74LVC14PWDH-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14APW,112 vs N74LVC14PWDH-T |
SN74LVC14AQPWRG4Q1 | Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC14APW,112 vs SN74LVC14AQPWRG4Q1 |
935260739118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LVC14APW,112 vs 935260739118 |
N74LVC14PW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14APW,112 vs N74LVC14PW |
74LVC14APW-T118 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | 74LVC14APW,112 vs 74LVC14APW-T118 |