-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G66-Q100 - Bilateral switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1269
|
Newark | Analog Switch, 2 Ch, Spst, Tssop-5, Ic Function:Bilateral Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:5Pins, No. Of Channels:2Channels, On Resistance Typ:- Rohs Compliant: Yes |Nexperia 74LVC1G66GW-Q100,1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25165 |
|
$0.0630 | Buy Now |
DISTI #
37AH6193
|
Newark | 74Lvc1G66Gw-Q100/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74LVC1G66GW-Q100,1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
1727-7462-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3005 In Stock |
|
$0.0494 / $0.4100 | Buy Now |
DISTI #
74LVC1G66GW-Q100,1
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G66GW-Q100,1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
771-74LVC1G66GWQ1001
|
Mouser Electronics | Analog Switch ICs 74LVC1G66GW-Q100/SOT353/UMT5 RoHS: Compliant | 8114 |
|
$0.0490 / $0.4100 | Buy Now |
DISTI #
V72:2272_06506279
|
Arrow Electronics | Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1399 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 16080 |
|
$0.0626 / $0.0715 | Buy Now |
DISTI #
V36:1790_06506279
|
Arrow Electronics | Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Americas - 15000 |
|
$0.0456 / $0.0620 | Buy Now |
|
Future Electronics | 74LVC1G66 Series 5.5 V 500 MHz 1:1 10 Ohm 1 Circuit IC Switch - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0453 / $0.0517 | Buy Now |
DISTI #
63374980
|
Verical | Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1399 Package Multiple: 1 Date Code: 2236 | Americas - 16080 |
|
$0.0626 / $0.0715 | Buy Now |
DISTI #
71252963
|
Verical | Analog Switch Single SPST Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 15000 |
|
$0.0456 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G66GW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G66GW-Q100,1
Nexperia
74LVC1G66-Q100 - Bilateral switch@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 15.5 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |