-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6197
|
Newark | 74Lvc1G86Gw/Sot353/Umt5 |Nexperia 74LVC1G86GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0280 | Buy Now |
DISTI #
93X4948
|
Newark | Xor Gate, 2 I/P, Tssop-5, Logic Family/Base Number:74Lvc1G86, Logic Type:Xor Gate, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1G86GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0510 | Buy Now |
DISTI #
1727-6083-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14541 In Stock |
|
$0.0416 / $0.3500 | Buy Now |
DISTI #
74LVC1G86GW,125
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G86GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000 |
|
$0.0254 / $0.0288 | Buy Now |
DISTI #
771-LVC1G86GW125
|
Mouser Electronics | Logic Gates 74LVC1G86GW/SOT353/UMT5 RoHS: Compliant | 21342 |
|
$0.0360 / $0.3500 | Buy Now |
DISTI #
E02:0323_00016585
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Europe - 42000 |
|
$0.0268 / $0.0483 | Buy Now |
DISTI #
V79:2366_28604519
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1477 Package Multiple: 1 Date Code: 2301 | Americas - 11850 |
|
$0.0239 / $0.0677 | Buy Now |
DISTI #
V72:2272_06506318
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 299 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1835 Container: Cut Strips | Americas - 8566 |
|
$0.3323 / $0.3345 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount 2-Input EXCLUSIVE-OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 39000Reel |
|
$0.0263 / $0.0305 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount 2-Input EXCLUSIVE-OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G86GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G86GW,125
Nexperia
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G86GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G86GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268824115 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G86GW,125 vs 935268824115 |
74LVC1G86SE-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74LVC1G86GW,125 vs 74LVC1G86SE-7 |
SN74LVC1G86DCKRG4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G86GW,125 vs SN74LVC1G86DCKRG4 |
74LVC1G86GW,165 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 74LVC1G86GW,125 vs 74LVC1G86GW,165 |
SN74LVC1G86DCKR | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G86GW,125 vs SN74LVC1G86DCKR |
74LVC1G86GW | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G86GW,125 vs 74LVC1G86GW |
SN74LVC1G86DCKRE4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G86GW,125 vs SN74LVC1G86DCKRE4 |
74LX1G86CTR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74LVC1G86GW,125 vs 74LX1G86CTR |
74LVC1G86GW-G | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74LVC1G86GW,125 vs 74LVC1G86GW-G |
935268824125 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LVC1G86GW,125 vs 935268824125 |