-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G07 - Buffers with open-drain outputs@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2582
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G07GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4113 |
|
$0.1160 / $0.4510 | Buy Now |
DISTI #
1727-6087-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9707 In Stock |
|
$0.0616 / $0.4000 | Buy Now |
DISTI #
74LVC2G07GV,125
|
Avnet Americas | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC2G07GV,125) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0579 | Buy Now |
DISTI #
771-LVC2G07GV125
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G07GV/SOT457/SC-74 RoHS: Compliant | 21594 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
V36:1790_06506489
|
Arrow Electronics | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2315 | Americas - 15000 |
|
$0.0593 / $0.0744 | Buy Now |
DISTI #
A03:0893_00016609
|
Arrow Electronics | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2311 | Asia - 6000 |
|
$0.0598 / $0.0701 | Buy Now |
DISTI #
V72:2272_06506489
|
Arrow Electronics | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1321 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 3711 |
|
$0.0751 / $0.0757 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 12000Reel |
|
$0.0593 / $0.0669 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0522 / $0.0593 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0593 / $0.0669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G07GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G07GV,125
Nexperia
74LVC2G07 - Buffers with open-drain outputs@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, SOT-457, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G07GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G07GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GV | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, TSOP-6, Gate | NXP Semiconductors | 74LVC2G07GV,125 vs 74LVC2G07GV |
74LVC2G07GV,125 | 74LVC2G07 - Buffers with open-drain outputs TSOP 6-Pin | NXP Semiconductors | 74LVC2G07GV,125 vs 74LVC2G07GV,125 |