-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G07-Q100 - Triple buffer with open-drain output@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3474
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC3G07DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 | Buy Now |
DISTI #
1727-74LVC3G07DP-Q100HTR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2377 / $0.2758 | Buy Now |
DISTI #
74LVC3G07DP-Q100H
|
Avnet Americas | Buffer 3-CH Non-Inverting Open Drain CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC3G07DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2335 / $0.2787 | Buy Now |
DISTI #
771-74LVC3G07DPQ100H
|
Mouser Electronics | Buffers & Line Drivers 74LVC3G07DP-Q100/SOT505/TSSOP8 RoHS: Compliant | 0 |
|
$0.2370 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.2450 | Buy Now |
DISTI #
74LVC3G07DP-Q100H
|
TTI | Buffers & Line Drivers 74LVC3G07DP-Q100/SOT505/TSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2350 / $0.2640 | Buy Now |
DISTI #
74LVC3G07DP-Q100H
|
Avnet Asia | Buffer 3-CH Non-Inverting Open Drain CMOS 8-Pin TSSOP T/R (Alt: 74LVC3G07DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC3G07DP-Q100H
|
Avnet Silica | Buffer 3-CH Non-Inverting Open Drain CMOS 8-Pin TSSOP T/R (Alt: 74LVC3G07DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G07DP-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G07DP-Q100H
Nexperia
74LVC3G07-Q100 - Triple buffer with open-drain output@en-us TSSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74LVC3G07DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G07DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G07DCTR | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC3G07DP-Q100H vs SN74LVC3G07DCTR |
935300249125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G07DP-Q100H vs 935300249125 |
935275558125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G07DP-Q100H vs 935275558125 |
SN74LVC3G07DCTRG4 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125 | Texas Instruments | 74LVC3G07DP-Q100H vs SN74LVC3G07DCTRG4 |
74LVC3G07DP-Q100,125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | NXP Semiconductors | 74LVC3G07DP-Q100H vs 74LVC3G07DP-Q100,125 |
74LVC3G07DP,125 | 74LVC3G07 - Triple buffer with open-drain output@en-us TSSOP 8-Pin | Nexperia | 74LVC3G07DP-Q100H vs 74LVC3G07DP,125 |
74LVC3G07DP | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74LVC3G07DP-Q100H vs 74LVC3G07DP |