Part Details for 74LVCE1G04FZ4-7 by Diodes Incorporated
Overview of 74LVCE1G04FZ4-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVCE1G04FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVCE1G04FZ4-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1410-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
74LVCE1G04FZ4-7
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74LVCE1G04FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-74LVCE1G04FZ4-7
|
Mouser Electronics | Inverters 1.45 to 5.5V VCC 1G Single Inverter Gate RoHS: Compliant | 0 |
|
$0.0870 / $0.3600 | Order Now |
Part Details for 74LVCE1G04FZ4-7
74LVCE1G04FZ4-7 CAD Models
74LVCE1G04FZ4-7 Part Data Attributes
|
74LVCE1G04FZ4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVCE1G04FZ4-7
Diodes Incorporated
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVCE1G04FZ4-7
This table gives cross-reference parts and alternative options found for 74LVCE1G04FZ4-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCE1G04FZ4-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G14GF | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVCE1G04FZ4-7 vs 74AUP1G14GF |
NLU1G86AMX1TCG | 1G SERIES, 2-INPUT XOR GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | 74LVCE1G04FZ4-7 vs NLU1G86AMX1TCG |
NL27WZ14DTT1G | Dual Inverter with Schmitt Trigger Input, TSOP-6, 3000-REEL | onsemi | 74LVCE1G04FZ4-7 vs NL27WZ14DTT1G |
NC7SZ86L6X | TinyLogic UHS 2-Input Exclusive-OR Gate, 5000-REEL | onsemi | 74LVCE1G04FZ4-7 vs NC7SZ86L6X |
SN74LVC1G04DRYR | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | 74LVCE1G04FZ4-7 vs SN74LVC1G04DRYR |
SN74AUC1G17DRYR | AUC SERIES, 1-INPUT NON-INVERT GATE, DSO6, SON-6 | Texas Instruments | 74LVCE1G04FZ4-7 vs SN74AUC1G17DRYR |
74LVC1G00GF | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVCE1G04FZ4-7 vs 74LVC1G00GF |
74HCT2G04GV | Inverter | Nexperia | 74LVCE1G04FZ4-7 vs 74HCT2G04GV |
NL27WZ14DTT3 | DUAL 1-INPUT INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | onsemi | 74LVCE1G04FZ4-7 vs NL27WZ14DTT3 |
74LVC1G06GM | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVCE1G04FZ4-7 vs 74LVC1G06GM |