-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3027
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVCH244ABQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 | Buy Now |
DISTI #
1727-74LVCH244ABQ,115CT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2001 / $0.6000 | Buy Now |
DISTI #
74LVCH244ABQ,115
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVCH244ABQ,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1877 | Buy Now |
DISTI #
771-LVCH244ABQ115
|
Mouser Electronics | Buffers & Line Drivers 74LVCH244ABQ/SOT764/DHVQFN20 RoHS: Compliant | 3423 |
|
$0.1890 / $0.6000 | Buy Now |
|
Future Electronics | IC BUFF NON-INVERT 3.6V 20DHVQFN RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1770 | Buy Now |
|
Rochester Electronics | 74LVCH244ABQ - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 5120 |
|
$0.1557 / $0.1832 | Buy Now |
DISTI #
74LVCH244ABQ,115
|
Avnet Asia | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin DHVQFN T/R (Alt: 74LVCH244ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2438 / $0.2726 | Buy Now |
DISTI #
74LVCH244ABQ,115
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin DHVQFN T/R (Alt: 74LVCH244ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVCH244ABQ,115
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin DHVQFN T/R (Alt: 74LVCH244ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH244ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH244ABQ,115
Nexperia
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-05-20 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVCH244ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH244ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH244ARGYRG4 | Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVCH244ABQ,115 vs SN74LVCH244ARGYRG4 |
74LVC244ABQ-Q100X | 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVCH244ABQ,115 vs 74LVC244ABQ-Q100X |
SN74LVCH244ARGYR | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVCH244ABQ,115 vs SN74LVCH244ARGYR |
74LVC244ABQ,115 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVCH244ABQ,115 vs 74LVC244ABQ,115 |
74LCX244BQX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 3000-REEL | onsemi | 74LVCH244ABQ,115 vs 74LCX244BQX |
935299298115 | Bus Driver | Nexperia | 74LVCH244ABQ,115 vs 935299298115 |
74LVCH244ABQ,115 | 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin | NXP Semiconductors | 74LVCH244ABQ,115 vs 74LVCH244ABQ,115 |
74LVCH244ABQ | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74LVCH244ABQ,115 vs 74LVCH244ABQ |
74LVC244ABQ | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74LVCH244ABQ,115 vs 74LVC244ABQ |
74LVC244ABQ,115 | 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin | NXP Semiconductors | 74LVCH244ABQ,115 vs 74LVC244ABQ,115 |