Part Details for 74LVT244BD,112 by NXP Semiconductors
Overview of 74LVT244BD,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74LVT244BD,112
74LVT244BD,112 CAD Models
74LVT244BD,112 Part Data Attributes
|
74LVT244BD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT244BD,112
NXP Semiconductors
74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVT244BD,112
This table gives cross-reference parts and alternative options found for 74LVT244BD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT244BD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT244AD,112 | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | 74LVT244BD,112 vs 74LVT244AD,112 |
SN74LVT244BDW | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT244BD,112 vs SN74LVT244BDW |
74LVT244AD,118 | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | 74LVT244BD,112 vs 74LVT244AD,118 |
74LVT244AD,118 | 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT244BD,112 vs 74LVT244AD,118 |
74LVT244AD-T | Bus Driver | Nexperia | 74LVT244BD,112 vs 74LVT244AD-T |
74LVT244AD,112 | 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT244BD,112 vs 74LVT244AD,112 |
74LVT244BD,118 | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | 74LVT244BD,112 vs 74LVT244BD,118 |
SN54LVT244BW | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDSO20, CERAMIC, DFP-20 | Texas Instruments | 74LVT244BD,112 vs SN54LVT244BW |
SN74LVT244DWR | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT244BD,112 vs SN74LVT244DWR |
SN74LVT244BDWRE4 | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT244BD,112 vs SN74LVT244BDWRE4 |