Part Details for 74LVTH125BQ by Nexperia
Overview of 74LVTH125BQ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74LVTH125BQ
74LVTH125BQ CAD Models
74LVTH125BQ Part Data Attributes:
|
74LVTH125BQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVTH125BQ
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-08-01 | |
Family | LVT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVTH125BQ
This table gives cross-reference parts and alternative options found for 74LVTH125BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH125BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH125RGYRG4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-VQFN -40 to 85 | Texas Instruments | 74LVTH125BQ vs SN74LVTH125RGYRG4 |
SN74LVTH125RGYR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-VQFN -40 to 85 | Texas Instruments | 74LVTH125BQ vs SN74LVTH125RGYR |
74LVT125BQ,115 | 74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin | NXP Semiconductors | 74LVTH125BQ vs 74LVT125BQ,115 |
74LVTH125BQ,115 | 74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin | NXP Semiconductors | 74LVTH125BQ vs 74LVTH125BQ,115 |
74LVT125BQ | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.850 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | NXP Semiconductors | 74LVTH125BQ vs 74LVT125BQ |