Part Details for 74LX1G04CTR by STMicroelectronics
Overview of 74LX1G04CTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74LX1G04CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 52 |
|
$2.6250 / $5.2500 | Buy Now |
|
Chip1Cloud | Inverter 1-Element CMOS 5-Pin SOT-323 T/R / IC INVERTER SGL CMOS LV SOT323-5 | 11671 |
|
RFQ |
Part Details for 74LX1G04CTR
74LX1G04CTR CAD Models
74LX1G04CTR Part Data Attributes
|
74LX1G04CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G04CTR
STMicroelectronics
TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LX1G04CTR
This table gives cross-reference parts and alternative options found for 74LX1G04CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G04CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LX1G05CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74LX1G04CTR vs 74LX1G05CTR |
74LVC1G04SE-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74LX1G04CTR vs 74LVC1G04SE-7 |
SN74LVC1G04QDCKRQ1 | Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 74LX1G04CTR vs SN74LVC1G04QDCKRQ1 |
NL17SZ04DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74LX1G04CTR vs NL17SZ04DFT2 |
PI74STX1G04CX | Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74LX1G04CTR vs PI74STX1G04CX |
74LVC1G04GW,125 | 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin | Nexperia | 74LX1G04CTR vs 74LVC1G04GW,125 |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin | Nexperia | 74LX1G04CTR vs 74LVC1G04GW,165 |
SN74LVC1G04DCK3 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 74LX1G04CTR vs SN74LVC1G04DCK3 |
SN74LVC1G04DCKR | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | 74LX1G04CTR vs SN74LVC1G04DCKR |
SN74LVC1G04IDCKRQ1 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74LX1G04CTR vs SN74LVC1G04IDCKRQ1 |