-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC125; 74VHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3630
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74VHCT125D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 | Buy Now |
DISTI #
2156-74VHCT125D,118-NEX-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21669 In Stock |
|
$0.1900 | Buy Now |
DISTI #
1727-6722-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
74VHCT125D,118
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74VHCT125D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1776 / $0.2119 | Buy Now |
DISTI #
771-74VHCT125D118
|
Mouser Electronics | Buffers & Line Drivers 74VHCT125D/SOT108/SO14 RoHS: Compliant | 0 |
|
$0.1850 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1860 | Buy Now |
|
Rochester Electronics | 74VHCT125 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 21669 |
|
$0.1598 / $0.1880 | Buy Now |
DISTI #
74VHCT125D,118
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74VHCT125D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHCT125D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHCT125D,118
Nexperia
74VHC125; 74VHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74VHCT125D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT125D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AHCT126G-S14-R | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | 74VHCT125D,118 vs U74AHCT126G-S14-R |
935298642118 | AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | 74VHCT125D,118 vs 935298642118 |
74VHCT126D,118 | 74VHC126; 74VHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74VHCT125D,118 vs 74VHCT126D,118 |
U74AHCT126L-S14-T | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74VHCT125D,118 vs U74AHCT126L-S14-T |
U74AHCT126L-S14-R | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74VHCT125D,118 vs U74AHCT126L-S14-R |
U74AHCT125G-S14-T | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | 74VHCT125D,118 vs U74AHCT125G-S14-T |
935289628118 | Bus Driver | Nexperia | 74VHCT125D,118 vs 935289628118 |
74VHCT126D-Q100J | 74VHC126-Q100; 74VHCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74VHCT125D,118 vs 74VHCT126D-Q100J |
74VHCT126D-Q100 | Bus Driver | Nexperia | 74VHCT125D,118 vs 74VHCT126D-Q100 |
935301324118 | Bus Driver | Nexperia | 74VHCT125D,118 vs 935301324118 |