-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT125 - Quad buffer; 3-state@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1516
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ABT125BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 | Buy Now |
DISTI #
1727-74ABT125BQ,115CT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2880 In Stock |
|
$0.2187 / $0.6600 | Buy Now |
DISTI #
74ABT125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74ABT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2148 / $0.2563 | Buy Now |
DISTI #
771-ABT125BQ115
|
Mouser Electronics | Buffers & Line Drivers 74ABT125BQ/SOT762/DHVQFN14 RoHS: Compliant | 2870 |
|
$0.2180 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2250 | Buy Now |
|
Rochester Electronics | 74ABT125BQ - Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, SOT762-1, DHVQFN-14 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.1933 / $0.2274 | Buy Now |
DISTI #
74ABT125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74ABT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2148 / $0.2563 | Buy Now |
DISTI #
74ABT125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74ABT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2148 / $0.2563 | Buy Now |
DISTI #
74ABT125BQ,115
|
Avnet Asia | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R (Alt: 74ABT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2038 / $0.2279 | Buy Now |
DISTI #
74ABT125BQ,115
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R (Alt: 74ABT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT125BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT125BQ,115
Nexperia
74ABT125 - Quad buffer; 3-state@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-01-16 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ABT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74ABT125BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT125BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT125BQ,115 | 74ABT125 - Quad buffer; 3-state QFN 14-Pin | NXP Semiconductors | 74ABT125BQ,115 vs 74ABT125BQ,115 |