Part Details for 74AC11191DW by Rochester Electronics LLC
Overview of 74AC11191DW by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC11191DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11191DW-ND
|
DigiKey | BINARY COUNTER Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
737 In Stock |
|
$14.7700 | Buy Now |
|
Rochester Electronics | 74AC11191 - Binary Counter RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 737 |
|
$12.6800 / $14.9100 | Buy Now |
Part Details for 74AC11191DW
74AC11191DW CAD Models
74AC11191DW Part Data Attributes
|
74AC11191DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC11191DW
Rochester Electronics LLC
Binary Counter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9.4 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 100 MHz |
Alternate Parts for 74AC11191DW
This table gives cross-reference parts and alternative options found for 74AC11191DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11191DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11191N | Synchronous 4-Bit Up/Down Binary Counters 20-PDIP -40 to 85 | Texas Instruments | 74AC11191DW vs 74AC11191N |
54AC11191J | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20 | Texas Instruments | 74AC11191DW vs 54AC11191J |