Part Details for 74AC11194N by Texas Instruments
Overview of 74AC11194N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11194N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11194N-ND
|
DigiKey | PARALLEL IN PARALLEL OUT Min Qty: 1080 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1080 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | Parallel In Parallel Out, AC Series, 4-Bit, Bidirectional, True Output, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1080 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for 74AC11194N
74AC11194N CAD Models
74AC11194N Part Data Attributes
|
74AC11194N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11194N
Texas Instruments
4-Bit Bidirectional Universal Shift Registers 20-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL-TO-SERIAL, SERIAL-TO-PARALLEL OPERATION ALSO AVAILABLE | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 100 MHz |