Part Details for 74ACT04MTCX by Fairchild Semiconductor Corporation
Overview of 74ACT04MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACT04MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1470 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 3652 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 2000 |
|
$0.2243 / $0.8625 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1737 |
|
$0.3450 / $0.8625 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1176 |
|
$0.3250 / $1.2500 | Buy Now |
|
ComSIT USA | HEX INVERTER Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER HEX 14TSSOP | 5200 |
|
RFQ | |
|
Perfect Parts Corporation | 88091 |
|
RFQ |
Part Details for 74ACT04MTCX
74ACT04MTCX CAD Models
74ACT04MTCX Part Data Attributes:
|
74ACT04MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT04MTCX
Fairchild Semiconductor Corporation
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ACT04MTCX
This table gives cross-reference parts and alternative options found for 74ACT04MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT04MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT04PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PWRG4 |
SN74ACT04PWR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PWR |
MC74ACT04DTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | 74ACT04MTCX vs MC74ACT04DTR2G |
MC74ACT04DT | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74ACT04MTCX vs MC74ACT04DT |
SN74ACT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT04MTCX vs SN74ACT04PW |
74ACT04MTC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74ACT04MTCX vs 74ACT04MTC |
74ACT04MTC | Hex Inverter, 96-TUBE | onsemi | 74ACT04MTCX vs 74ACT04MTC |