-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G07-Q100 - Buffer with open-drain output@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1726
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC1G07GV-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0750 | Buy Now |
DISTI #
1727-2453-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7788 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
74AHC1G07GV-Q100H
|
Avnet Americas | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-74A T/R - Tape and Reel (Alt: 74AHC1G07GV-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0450 | Buy Now |
DISTI #
771-74AHC1G07GVQ100H
|
Mouser Electronics | Buffers & Line Drivers 74AHC1G07GV-Q100/SOT753/SO5 RoHS: Compliant | 2645 |
|
$0.0430 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0411 | Buy Now |
DISTI #
74AHC1G07GV-Q100H
|
TTI | Buffers & Line Drivers 74AHC1G07GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0650 | Buy Now |
DISTI #
74AHC1G07GV-Q100H
|
Avnet Americas | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-74A T/R - Tape and Reel (Alt: 74AHC1G07GV-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0450 | Buy Now |
DISTI #
74AHC1G07GV-Q100H
|
Avnet Silica | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-74A T/R (Alt: 74AHC1G07GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BUFFER NONINV O/D 5TSOP | 2530 |
|
RFQ | |
DISTI #
74AHC1G07GV-Q100H
|
EBV Elektronik | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-74A T/R (Alt: 74AHC1G07GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G07GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G07GV-Q100H
Nexperia
74AHC1G07-Q100 - Buffer with open-drain output@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |