Datasheets
74AHCT125BQ,115 by:

74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin

Part Details for 74AHCT125BQ,115 by Nexperia

Overview of 74AHCT125BQ,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AHCT125BQ,115

Part # Distributor Description Stock Price Buy
DISTI # 74AH2153
Newark Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT125BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2123
  • 1 $0.4060
  • 10 $0.3200
  • 25 $0.3030
  • 50 $0.2860
  • 100 $0.2680
  • 250 $0.2540
  • 500 $0.2380
  • 1,000 $0.1870
$0.1870 / $0.4060 Buy Now
DISTI # 37AH5845
Newark 74Ahct125Bq/Sot762/Dhvqfn14 Rohs Compliant: Yes |Nexperia 74AHCT125BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 3000
  • 1 $0.1560
$0.1560 Buy Now
DISTI # 1727-6782-1-ND
DigiKey IC BUF NON-INVERT 5.5V 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 53398
In Stock
  • 1 $0.5100
  • 10 $0.4380
  • 25 $0.4088
  • 100 $0.3269
  • 250 $0.3036
  • 500 $0.2569
  • 1,000 $0.1985
  • 3,000 $0.1445
$0.1445 / $0.5100 Buy Now
DISTI # 74AHCT125BQ,115
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.1555
  • 6,000 $0.1513
  • 12,000 $0.1471
  • 18,000 $0.1429
  • 24,000 $0.1387
  • 30,000 $0.1345
  • 300,000 $0.1303
$0.1303 / $0.1555 Buy Now
DISTI # 771-74AHCT125BQ-G
Mouser Electronics Buffers & Line Drivers 74AHCT125BQ/SOT762/DHVQFN14 RoHS: Compliant 22490
  • 1 $0.4300
  • 10 $0.3320
  • 100 $0.2580
  • 500 $0.2260
  • 1,000 $0.1750
  • 3,000 $0.1550
  • 9,000 $0.1460
  • 45,000 $0.1450
$0.1450 / $0.4300 Buy Now
Future Electronics 74AHCT Series 5 V Push-Pull Quad Surface Mount Buffer/Line Driver - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1400
  • 6,000 $0.1370
  • 9,000 $0.1350
  • 15,000 $0.1340
  • 30,000 $0.1300
$0.1300 / $0.1400 Buy Now
Future Electronics 74AHCT Series 5 V Push-Pull Quad Surface Mount Buffer/Line Driver - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1370
  • 9,000 $0.1330
  • 12,000 $0.1320
  • 30,000 $0.1290
  • 45,000 $0.1260
$0.1260 / $0.1370 Buy Now
Rochester Electronics 74AHCT125 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 12000
  • 1 $0.1517
  • 25 $0.1487
  • 100 $0.1426
  • 500 $0.1365
  • 1,000 $0.1289
$0.1289 / $0.1517 Buy Now
DISTI # 74AHCT125BQ,115
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.1555
  • 6,000 $0.1513
  • 12,000 $0.1471
  • 18,000 $0.1429
  • 24,000 $0.1387
  • 30,000 $0.1345
  • 300,000 $0.1303
$0.1303 / $0.1555 Buy Now
DISTI # 74AHCT125BQ.115
TME IC: digital, 3-state,buffer,line driver, Ch: 4, IN: 2, TTL, SMD, AHCT Min Qty: 1 0
  • 1 $0.2960
  • 3 $0.2820
  • 10 $0.2500
  • 25 $0.2130
  • 100 $0.1900
  • 500 $0.1580
  • 3,000 $0.1350
$0.1350 / $0.2960 RFQ
DISTI # 74AHCT125BQ,115
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHCT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.1555
  • 6,000 $0.1513
  • 12,000 $0.1471
  • 18,000 $0.1429
  • 24,000 $0.1387
  • 30,000 $0.1345
  • 300,000 $0.1303
$0.1303 / $0.1555 Buy Now
DISTI # 74AHCT125BQ,115
Avnet Asia Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHCT125BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 3,000 $0.0409
  • 6,000 $0.0372
$0.0372 / $0.0409 Buy Now
DISTI # 74AHCT125BQ,115
Avnet Silica Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHCT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED 8mA 4.5V~5.5V 8mA DHVQFN-14-EP(2.5x3) Buffer/Driver/Transceiver ROHS 645
  • 5 $0.2351
  • 50 $0.1907
  • 150 $0.1716
  • 500 $0.1479
  • 3,000 $0.1309
  • 6,000 $0.1246
$0.1246 / $0.2351 Buy Now
DISTI # 74AHCT125BQ,115
EBV Elektronik Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHCT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3441649
element14 Asia-Pacific BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape 2123
  • 5 $0.4101
  • 10 $0.3234
  • 100 $0.2712
  • 500 $0.2403
  • 1,000 $0.1727
  • 5,000 $0.1661
  • 10,000 $0.1632
$0.1632 / $0.4101 Buy Now
DISTI # 3441649RL
element14 Asia-Pacific BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel 2123
  • 100 $0.2712
  • 500 $0.2403
  • 1,000 $0.1727
  • 5,000 $0.1661
  • 10,000 $0.1632
$0.1632 / $0.2712 Buy Now
DISTI # 3441649RL
Farnell BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 2123
  • 100 $0.2585
  • 500 $0.2296
  • 1,000 $0.1656
  • 5,000 $0.1581
  • 10,000 $0.1543
$0.1543 / $0.2585 Buy Now
DISTI # 3441649
Farnell BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 2123
  • 5 $0.4492
  • 10 $0.3475
  • 100 $0.2585
  • 500 $0.2296
  • 1,000 $0.1656
  • 5,000 $0.1581
  • 10,000 $0.1543
$0.1543 / $0.4492 Buy Now

Part Details for 74AHCT125BQ,115

74AHCT125BQ,115 CAD Models

74AHCT125BQ,115 Part Data Attributes

74AHCT125BQ,115 Nexperia
Buy Now Datasheet
Compare Parts:
74AHCT125BQ,115 Nexperia 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code QFN
Package Description HVQCCN,
Pin Count 14
Manufacturer Package Code SOT762-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code R-PQCC-N14
JESD-609 Code e4
Length 3 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 14.5 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Alternate Parts for 74AHCT125BQ,115

This table gives cross-reference parts and alternative options found for 74AHCT125BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT125BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHCT125BQ,115 74AHC(T)125 - Quad buffer/line driver; 3-state QFN 14-Pin NXP Semiconductors 74AHCT125BQ,115 vs 74AHCT125BQ,115
74AHCT125BQ HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 NXP Semiconductors 74AHCT125BQ,115 vs 74AHCT125BQ
74AHCT125BQ Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 Nexperia 74AHCT125BQ,115 vs 74AHCT125BQ
Part Number Description Manufacturer Compare
74AHCT125BQ,115 74AHC(T)125 - Quad buffer/line driver; 3-state QFN 14-Pin NXP Semiconductors 74AHCT125BQ,115 vs 74AHCT125BQ,115
74AHCT125BQ Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 Nexperia 74AHCT125BQ,115 vs 74AHCT125BQ
74AHCT125BQ HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 NXP Semiconductors 74AHCT125BQ,115 vs 74AHCT125BQ

74AHCT125BQ,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT125BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT125BQ,115 by Nexperia

  • Please alert me when 74AHCT125BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHCT125BQ,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT125BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHCT125BQ,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT125BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT125BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: