-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHCT244A - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1631
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT244APWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
37AH5850
|
Newark | 74Ahct244Apw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74AHCT244APWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.2830 | Buy Now |
DISTI #
1727-74AHCT244APWJCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2440 In Stock |
|
$0.1438 / $0.5300 | Buy Now |
DISTI #
74AHCT244APWJ
|
Avnet Americas | 74AHCT244APW/SOT360/TSSOP20 - Tape and Reel (Alt: 74AHCT244APWJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
771-74AHCT244APWJ
|
Mouser Electronics | Buffers & Line Drivers 74AHCT244APW/SOT360/TSSOP20 RoHS: Compliant | 894 |
|
$0.1430 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1480 | Buy Now |
|
Rochester Electronics | 74AHCT244A - Octal buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 25458 |
|
$0.1271 / $0.1495 | Buy Now |
DISTI #
74AHCT244APWJ
|
TTI | Buffers & Line Drivers 74AHCT244APW/SOT360/TSSOP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1600 | Buy Now |
DISTI #
74AHCT244APWJ
|
Avnet Asia | 74AHCT244APW/SOT360/TSSOP20 (Alt: 74AHCT244APWJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1340 / $0.1499 | Buy Now |
DISTI #
C1S548200043387
|
Chip1Stop | 74AHCT244APW/SOT360/TSSOP20 RoHS: Compliant Container: Cut Tape | 229 |
|
$0.1260 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT244APWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT244APWJ
Nexperia
74AHCT244A - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |