-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC125-Q100 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1886
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC125BQ-Q100X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 | Buy Now |
DISTI #
1727-74ALVC125BQ-Q100XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2779 In Stock |
|
$0.2097 / $0.6300 | Buy Now |
DISTI #
74ALVC125BQ-Q100X
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74ALVC125BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
771-74ALVC125BQQ100X
|
Mouser Electronics | Buffers & Line Drivers 74ALVC125BQ-Q100/SOT762/DHVQFN RoHS: Compliant | 0 |
|
$0.2090 / $0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.2160 | Buy Now |
|
Rochester Electronics | 74ALVC125 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 35800 |
|
$0.1853 / $0.2180 | Buy Now |
DISTI #
74ALVC125BQ-Q100X
|
TTI | Buffers & Line Drivers 74ALVC125BQ-Q100/SOT762/DHVQFN RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2170 | Buy Now |
DISTI #
74ALVC125BQ-Q100X
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74ALVC125BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
74ALVC125BQ-Q100X
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74ALVC125BQ-Q100X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
3936413
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC125BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC125BQ-Q100X
Nexperia
74ALVC125-Q100 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVC125BQ-Q100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC125BQ-Q100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC125DGVRE4 | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | Texas Instruments | 74ALVC125BQ-Q100X vs SN74ALVC125DGVRE4 |
74ALVC125BQ-Q100 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | Nexperia | 74ALVC125BQ-Q100X vs 74ALVC125BQ-Q100 |
74ALVC125BQ | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | Nexperia | 74ALVC125BQ-Q100X vs 74ALVC125BQ |
SN74ALVC125DGVR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TVSOP -40 to 85 | Texas Instruments | 74ALVC125BQ-Q100X vs SN74ALVC125DGVR |
SN74ALVC125DGVRG4 | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | Texas Instruments | 74ALVC125BQ-Q100X vs SN74ALVC125DGVRG4 |
74ALVC125BQ,115 | 74ALVC125 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin | Nexperia | 74ALVC125BQ-Q100X vs 74ALVC125BQ,115 |
SN74ALVC126DGVR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TVSOP -40 to 85 | Texas Instruments | 74ALVC125BQ-Q100X vs SN74ALVC126DGVR |
SN74ALVC126DGVRE4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-TVSOP -40 to 85 | Texas Instruments | 74ALVC125BQ-Q100X vs SN74ALVC126DGVRE4 |