Part Details for 74ALVCH162245DGG:5 by NXP Semiconductors
Overview of 74ALVCH162245DGG:5 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVCH162245DGG:5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TRANSCVR 16BIT N-INV 48TSSOP | 2960 |
|
RFQ |
Part Details for 74ALVCH162245DGG:5
74ALVCH162245DGG:5 CAD Models
74ALVCH162245DGG:5 Part Data Attributes
|
74ALVCH162245DGG:5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVCH162245DGG:5
NXP Semiconductors
74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ALVCH162245DGG:5
This table gives cross-reference parts and alternative options found for 74ALVCH162245DGG:5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH162245DGG:5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LCX16245CPA | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | 74ALVCH162245DGG:5 vs QS74LCX16245CPA |
74LVCR162245DGGRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ALVCH162245DGG:5 vs 74LVCR162245DGGRG4 |
CD74LCX16245SM96 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | 74ALVCH162245DGG:5 vs CD74LCX16245SM96 |
VCH162245DGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCH162245DGG:5 vs VCH162245DGG-T |
935238730112 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | Nexperia | 74ALVCH162245DGG:5 vs 935238730112 |
74ALVCHR16245GRE4 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ALVCH162245DGG:5 vs 74ALVCHR16245GRE4 |
74LVCH162245ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCH162245DGG:5 vs 74LVCH162245ADGG-T |
74LVT162245MTDX | Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs, 1000-REEL | onsemi | 74ALVCH162245DGG:5 vs 74LVT162245MTDX |
SN74LVT162245DGGR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ALVCH162245DGG:5 vs SN74LVT162245DGGR |
74LVCH16245APAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74ALVCH162245DGG:5 vs 74LVCH16245APAG |